3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-010-1-TS

DigiKey Part Number
CN497V-100-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1391,95000 Kč391,95 Kč
2373,21500 Kč746,43 Kč
3362,69000 Kč1 088,07 Kč
5349,76600 Kč1 748,83 Kč
7341,46143 Kč2 390,23 Kč
10332,84300 Kč3 328,43 Kč
25311,57360 Kč7 789,34 Kč
50296,24500 Kč14 812,25 Kč
100281,53950 Kč28 153,95 Kč
Manufacturers Standard Package
Unit Price without VAT:391,95000 Kč
Unit Price with VAT:474,25950 Kč
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 4
Unit Price: 391,95000 Kč
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 1
Unit Price: 391,95000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 0
Unit Price: 431,53000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 15
Unit Price: 431,53000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 5
Unit Price: 431,53000 Kč
Alternate Length
HOOK-UP STRND 22AWG VIOLET 500'
In-Stock: 5
Unit Price: 2 035,75000 Kč
HOOK-UP STRND 22AWG VIOLET 50'
In-Stock: 2
Unit Price: 235,76000 Kč
HOOK-UP STRND 22AWG VIOLET 25'
In-Stock: 10
Unit Price: 133,88000 Kč