22 AWG Hook-Up Wire 17/0.0063" Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-001-1-TS

DigiKey Part Number
CN489B-100-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1390,98000 Kč390,98 Kč
2372,29500 Kč744,59 Kč
3361,79667 Kč1 085,39 Kč
Manufacturers Standard Package
Unit Price without VAT:390,98000 Kč
Unit Price with VAT:473,08580 Kč
Alternate Color
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: 390,98000 Kč
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 0
Unit Price: 430,46000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 12
Unit Price: 430,46000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 2
Unit Price: 430,46000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 6
Unit Price: 390,98000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 11
Unit Price: 2 054,44000 Kč
HOOK-UP STRND 22AWG BLK FOOT
In-Stock: 500
Unit Price: 15,12000 Kč
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 133,55000 Kč
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 7
Unit Price: 244,63000 Kč