26 AWG Hook-Up Wire 7/0.0063" Red 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-004-1-TS

DigiKey Part Number
CN472R-500-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-004-1-TS
Description
HOOK-UP STRND 26AWG RED 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 619,37000 Kč1 619,37 Kč
21 541,25500 Kč3 082,51 Kč
31 497,08667 Kč4 491,26 Kč
51 442,94000 Kč7 214,70 Kč
71 408,18571 Kč9 857,30 Kč
101 372,13500 Kč13 721,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 619,37000 Kč
Unit Price with VAT:1 959,43770 Kč
Alternate Color
HOOK-UP STRND 26AWG BLK 500'
In-Stock: 20
Unit Price: 1 619,37000 Kč
HOOK-UP STRND 26AWG WHT 500'
In-Stock: 2
Unit Price: 1 619,37000 Kč
HOOK-UP STRND 26AWG YELLOW
In-Stock: 4500
Unit Price: 13,65000 Kč
HOOK-UP STRND 26AWG BLUE
In-Stock: 4000
Unit Price: 13,65000 Kč
HOOK-UP STRND 26AWG BROWN
In-Stock: 0
Unit Price: 13,65000 Kč
Alternate Length
HOOK-UP STRND 26AWG RED 100'
In-Stock: 0
Unit Price: 310,77000 Kč
HOOK-UP STRND 26AWG 300V RED 25'
In-Stock: 12
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 0
Unit Price: 209,14000 Kč
HOOK-UP STRND 26AWG RED FOOT
In-Stock: 500
Unit Price: 13,65000 Kč