26 AWG Hook-Up Wire 7/0.0063" Blue 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-005-1-TS

DigiKey Part Number
CN473L-500-ND
1175-1430-26-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Blue 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
512,13600 Kč60,68 Kč
1011,57000 Kč115,70 Kč
2510,86000 Kč271,50 Kč
5010,34360 Kč517,18 Kč
1009,84810 Kč984,81 Kč
Spool
QuantityUnit PriceExt Price
5003,15222 Kč1 576,11 Kč
1 0002,99977 Kč2 999,77 Kč
1 5002,91340 Kč4 370,10 Kč
2 5002,80768 Kč7 019,20 Kč
3 5002,73976 Kč9 589,16 Kč
5 0002,66927 Kč13 346,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč
Alternate Color
HOOK-UP STRND 26AWG BLK 500'
In-Stock: 21
Unit Price: 1 619,37000 Kč
HOOK-UP STRND 26AWG WHT 500'
In-Stock: 3
Unit Price: 1 619,37000 Kč
HOOK-UP STRND 26AWG YELLOW
In-Stock: 4500
Unit Price: 13,65000 Kč
HOOK-UP STRND 26AWG RED 500'
In-Stock: 14
Unit Price: 1 619,37000 Kč
HOOK-UP STRND 26AWG BROWN
In-Stock: 0
Unit Price: 13,65000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 2
Unit Price: 310,77000 Kč
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 3
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 2
Unit Price: 209,14000 Kč