26 AWG Hook-Up Wire 7/0.0063" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-005-1-TS

DigiKey Part Number
CN473L-100-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG BLU 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1310,77000 Kč310,77 Kč
2295,96500 Kč591,93 Kč
3287,60333 Kč862,81 Kč
Manufacturers Standard Package
Unit Price without VAT:310,77000 Kč
Unit Price with VAT:376,03170 Kč
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 0
Unit Price: 323,16000 Kč
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 0
Unit Price: 336,39000 Kč
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 10
Unit Price: 310,77000 Kč
HOOK-UP STRND 26AWG RED 100'
In-Stock: 0
Unit Price: 310,77000 Kč
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 7
Unit Price: 310,77000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLUE
In-Stock: 4000
Unit Price: 13,65000 Kč
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 3
Unit Price: 111,92000 Kč
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 2
Unit Price: 209,14000 Kč