New Product
Image for 1430-22-1-0500-001-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-22-1-0500-001-1-TS

DigiKey Part Number
1175-1430-22-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
1175-1430-22-1-0500-001-1-TS-DS-ND
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
513,43800 Kč67,19 Kč
1012,80900 Kč128,09 Kč
2512,00240 Kč300,06 Kč
5011,43140 Kč571,57 Kč
10010,88330 Kč1 088,33 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč
Alternate Length
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 13
Unit Price: 2 054,44000 Kč
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: 390,98000 Kč
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: 133,55000 Kč
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 7
Unit Price: 244,63000 Kč