3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-010-1-TS

DigiKey Part Number
CN507V-50-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1267,76000 Kč267,76 Kč
2255,02000 Kč510,04 Kč
3247,83000 Kč743,49 Kč
5239,04400 Kč1 195,22 Kč
7233,41429 Kč1 633,90 Kč
10227,52900 Kč2 275,29 Kč
25213,05120 Kč5 326,28 Kč
50202,61880 Kč10 130,94 Kč
100192,61170 Kč19 261,17 Kč
Manufacturers Standard Package
Unit Price without VAT:267,76000 Kč
Unit Price with VAT:323,98960 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 8
Unit Price: 295,33000 Kč
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 6
Unit Price: 267,76000 Kč
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 4
Unit Price: 295,33000 Kč
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 6
Unit Price: 267,76000 Kč
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 5
Unit Price: 267,76000 Kč
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 3000
Unit Price: 4,90212 Kč
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 1
Unit Price: 453,63000 Kč
HOOK-UP STRND 20AWG VIOLET 25'
In-Stock: 0
Unit Price: 150,51000 Kč