
1430-16-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN634Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-16-1-0500-003-1-TS |
Description | HOOK-UP STRND 16AWG YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,13706 Kč | 4 568,53 Kč |
| 1 000 | 8,68960 Kč | 8 689,60 Kč |
| 1 500 | 8,43643 Kč | 12 654,64 Kč |
| 2 500 | 8,12606 Kč | 20 315,15 Kč |
| 3 500 | 7,92669 Kč | 27 743,42 Kč |
| 5 000 | 7,71962 Kč | 38 598,10 Kč |
| Unit Price without VAT: | 9,13706 Kč |
|---|---|
| Unit Price with VAT: | 11,05584 Kč |











