
1430-16-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN637N-500-ND 1175-1430-16-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-16-1-0500-006-1-TS |
Description | HOOK-UP STRND 16AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Brown 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 5 | 22,84600 Kč | 114,23 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 50 | 19,44840 Kč | 972,42 Kč |
| 100 | 18,51180 Kč | 1 851,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,29078 Kč | 4 645,39 Kč |
| 1 000 | 8,83575 Kč | 8 835,75 Kč |
| 1 500 | 8,57824 Kč | 12 867,36 Kč |
| 2 500 | 8,26254 Kč | 20 656,35 Kč |
| 3 500 | 8,05981 Kč | 28 209,34 Kč |
| 5 000 | 7,84922 Kč | 39 246,10 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










