16 AWG Hook-Up Wire 26/0.0100" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-002-1-TS

DigiKey Part Number
CN633W-500-ND
1175-1430-16-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-002-1-TS
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" White 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
521,96400 Kč109,82 Kč
1020,93500 Kč209,35 Kč
2519,63720 Kč490,93 Kč
5018,69660 Kč934,83 Kč
10017,79790 Kč1 779,79 Kč
Spool
QuantityUnit PriceExt Price
50010,28902 Kč5 144,51 Kč
1 0009,78465 Kč9 784,65 Kč
1 5009,49907 Kč14 248,60 Kč
2 5009,14891 Kč22 872,28 Kč
3 5008,92403 Kč31 234,10 Kč
5 0008,69057 Kč43 452,85 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 3977
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: 9,13706 Kč
HOOK-UP STRND 16AWG RED
In-Stock: 4979
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG BROWN
In-Stock: 3900
Unit Price: 25,62000 Kč
HOOK-UP STRND 16AWG GREEN
In-Stock: 4000
Unit Price: 24,57000 Kč
Alternate Length
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 4
Unit Price: 482,11000 Kč
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: 861,55000 Kč
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 18
Unit Price: 263,73000 Kč
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 1 959,32000 Kč