16 AWG Hook-Up Wire 26/0.0100" Black 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-001-1-TS

DigiKey Part Number
CN632B-500-ND
1175-1430-16-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Black 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 977
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
521,96400 Kč109,82 Kč
1020,93500 Kč209,35 Kč
2519,63720 Kč490,93 Kč
5018,69660 Kč934,83 Kč
10017,79790 Kč1 779,79 Kč
Spool
QuantityUnit PriceExt Price
5009,26264 Kč4 631,32 Kč
1 0008,80908 Kč8 809,08 Kč
1 5008,55221 Kč12 828,32 Kč
2 5008,23752 Kč20 593,80 Kč
3 5008,03539 Kč28 123,86 Kč
5 0007,82549 Kč39 127,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč
Alternate Color
HOOK-UP STRND 16AWG WHITE
In-Stock: 5000
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: 9,13706 Kč
HOOK-UP STRND 16AWG RED
In-Stock: 4977
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG BROWN
In-Stock: 3900
Unit Price: 25,62000 Kč
HOOK-UP STRND 16AWG GREEN
In-Stock: 4000
Unit Price: 24,57000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 0
Unit Price: 1 959,32000 Kč
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 2
Unit Price: 407,78000 Kč
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 6
Unit Price: 861,55000 Kč
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 0
Unit Price: 223,42000 Kč