16 AWG Hook-Up Wire 26/0.0100" Black 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-001-1-TS

DigiKey Part Number
CN632B-25-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG 300V BLK 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
2212,81500 Kč425,63 Kč
3206,83000 Kč620,49 Kč
5199,52200 Kč997,61 Kč
7194,80143 Kč1 363,61 Kč
10189,92700 Kč1 899,27 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč
Alternate Color
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 18
Unit Price: 263,73000 Kč
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 263,73000 Kč
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 1
Unit Price: 223,42000 Kč
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 29
Unit Price: 223,42000 Kč
HOOK-UP STRND 16AWG 300V BRN 25'
In-Stock: 9
Unit Price: 223,42000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLK 250'
In-Stock: 0
Unit Price: 1 959,32000 Kč
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 2
Unit Price: 407,78000 Kč
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 6
Unit Price: 861,55000 Kč
HOOK-UP STRND 16AWG BLACK
In-Stock: 3977
Unit Price: 24,57000 Kč