
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,55000 Kč | 861,55 Kč |
| 3 | 806,32333 Kč | 2 418,97 Kč |
| 5 | 769,45000 Kč | 3 847,25 Kč |
| 10 | 732,59900 Kč | 7 325,99 Kč |
| 25 | 686,51720 Kč | 17 162,93 Kč |
| 50 | 649,65720 Kč | 32 482,86 Kč |
| 100 | 622,01330 Kč | 62 201,33 Kč |
| Unit Price without VAT: | 861,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,47550 Kč |










