
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,17000 Kč | 723,17 Kč |
| 2 | 688,52500 Kč | 1 377,05 Kč |
| 3 | 668,92667 Kč | 2 006,78 Kč |
| 5 | 644,93200 Kč | 3 224,66 Kč |
| 7 | 629,52000 Kč | 4 406,64 Kč |
| 10 | 613,56200 Kč | 6 135,62 Kč |
| 25 | 574,06000 Kč | 14 351,50 Kč |
| 50 | 545,59100 Kč | 27 279,55 Kč |
| 100 | 518,27470 Kč | 51 827,47 Kč |
| Unit Price without VAT: | 723,17000 Kč |
|---|---|
| Unit Price with VAT: | 875,03570 Kč |










