16 AWG Hook-Up Wire 26/0.0100" Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-004-1-TS

DigiKey Part Number
CN635R-100-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-004-1-TS
Description
HOOK-UP STRND 16AWG RED 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1861,55000 Kč861,55 Kč
3806,32333 Kč2 418,97 Kč
5769,45000 Kč3 847,25 Kč
10732,59900 Kč7 325,99 Kč
25686,51720 Kč17 162,93 Kč
50649,65720 Kč32 482,86 Kč
100622,01330 Kč62 201,33 Kč
Manufacturers Standard Package
Unit Price without VAT:861,55000 Kč
Unit Price with VAT:1 042,47550 Kč
Alternate Color
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 6
Unit Price: 861,55000 Kč
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 1
Unit Price: 861,55000 Kč
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 1
Unit Price: 723,17000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 2
Unit Price: 723,17000 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 17
Unit Price: 861,55000 Kč
Alternate Length
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 1
Unit Price: 223,42000 Kč
HOOK-UP STRND 16AWG RED
In-Stock: 4977
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 6
Unit Price: 407,78000 Kč
HOOK-UP STRND 16AWG RED 250'
In-Stock: 1
Unit Price: 1 959,32000 Kč