16 AWG Hook-Up Wire 26/0.0100" Black 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-001-1-TS

DigiKey Part Number
CN632B-250-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-001-1-TS
Description
HOOK-UP STRND 16AWG BLK 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Black 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 959,32000 Kč1 959,32 Kč
21 869,76500 Kč3 739,53 Kč
41 780,15750 Kč7 120,63 Kč
101 668,20700 Kč16 682,07 Kč
201 578,64000 Kč31 572,80 Kč
401 511,46750 Kč60 458,70 Kč
1001 455,48270 Kč145 548,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 959,32000 Kč
Unit Price with VAT:2 370,77720 Kč
Alternate Color
HOOK-UP STRND 16AWG WHT 250'
In-Stock: 0
Unit Price: 1 959,32000 Kč
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 5
Unit Price: 1 959,32000 Kč
HOOK-UP STRND 16AWG RED 250'
In-Stock: 1
Unit Price: 1 959,32000 Kč
HOOK-UP STRND 16AWG BLU 250'
In-Stock: 5
Unit Price: 1 959,32000 Kč
HOOK-UP STRND 16AWG BRN 250'
In-Stock: 6
Unit Price: 1 959,32000 Kč
Alternate Length
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 2
Unit Price: 407,78000 Kč
HOOK-UP STRND 16AWG BLK 100'
In-Stock: 6
Unit Price: 861,55000 Kč
HOOK-UP STRND 16AWG BLACK
In-Stock: 3977
Unit Price: 24,57000 Kč
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 0
Unit Price: 223,42000 Kč