16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-003-1-TS

DigiKey Part Number
CN634Y-25-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG 300V YEL 25'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1263,73000 Kč263,73 Kč
2251,03000 Kč502,06 Kč
4239,48250 Kč957,93 Kč
10224,11200 Kč2 241,12 Kč
20213,86450 Kč4 277,29 Kč
40203,61750 Kč8 144,70 Kč
100190,80880 Kč19 080,88 Kč
200180,56495 Kč36 112,99 Kč
400172,88178 Kč69 152,71 Kč
Manufacturers Standard Package
Unit Price without VAT:263,73000 Kč
Unit Price with VAT:319,11330 Kč
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 25'
In-Stock: 0
Unit Price: 223,42000 Kč
HOOK-UP STRND 16AWG 300V WHT 25'
In-Stock: 18
Unit Price: 263,73000 Kč
HOOK-UP STRND 16AWG 300V RED 25'
In-Stock: 1
Unit Price: 223,42000 Kč
HOOK-UP STRND 16AWG 300V BLU 25'
In-Stock: 29
Unit Price: 223,42000 Kč
HOOK-UP STRND 16AWG 300V BRN 25'
In-Stock: 9
Unit Price: 223,42000 Kč
Alternate Length
HOOK-UP STRND 16AWG YEL FOOT
In-Stock: 0
Unit Price: 25,62000 Kč
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 1
Unit Price: 723,17000 Kč
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 2
Unit Price: 482,11000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: 9,13706 Kč
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 5
Unit Price: 1 959,32000 Kč