New Product
Image for 1430-16-1-0500-003-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-003-1-TS

DigiKey Part Number
1175-1430-16-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG YEL FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
1175-1430-16-1-0500-003-1-TS-DS-ND
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
521,96400 Kč109,82 Kč
1020,93500 Kč209,35 Kč
2519,63720 Kč490,93 Kč
5018,69660 Kč934,83 Kč
10017,79790 Kč1 779,79 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč
Alternate Length
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 1
Unit Price: 723,17000 Kč
HOOK-UP STRND 16AWG 300V YEL 50'
In-Stock: 2
Unit Price: 482,11000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: 9,13706 Kč
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 263,73000 Kč
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 5
Unit Price: 1 959,32000 Kč