16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-16-1-0500-003-1-TS

DigiKey Part Number
CN634Y-50-ND
Manufacturer
Manufacturer Product Number
1430-16-1-0500-003-1-TS
Description
HOOK-UP STRND 16AWG 300V YEL 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.095" (2.41mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1482,11000 Kč482,11 Kč
2459,96000 Kč919,92 Kč
5430,37600 Kč2 151,88 Kč
10410,72100 Kč4 107,21 Kč
20391,04600 Kč7 820,92 Kč
50366,45280 Kč18 322,64 Kč
100346,77780 Kč34 677,78 Kč
200332,02145 Kč66 404,29 Kč
500319,72436 Kč159 862,18 Kč
Manufacturers Standard Package
Unit Price without VAT:482,11000 Kč
Unit Price with VAT:583,35310 Kč
Alternate Color
HOOK-UP STRND 16AWG 300V BLK 50'
In-Stock: 2
Unit Price: 407,78000 Kč
HOOK-UP STRND 16AWG 300V WHT 50'
In-Stock: 4
Unit Price: 482,11000 Kč
HOOK-UP STRND 16AWG 300V RED 50'
In-Stock: 6
Unit Price: 407,78000 Kč
HOOK-UP STRND 16AWG 300V BLU 50'
In-Stock: 1
Unit Price: 407,78000 Kč
HOOK-UP STRND 16AWG 300V BRN 50'
In-Stock: 0
Unit Price: 407,78000 Kč
Alternate Length
HOOK-UP STRND 16AWG YEL FOOT
In-Stock: 0
Unit Price: 25,62000 Kč
HOOK-UP STRND 16AWG YEL 100'
In-Stock: 1
Unit Price: 723,17000 Kč
HOOK-UP STRND 16AWG YEL 500'
In-Stock: 0
Unit Price: 9,13706 Kč
HOOK-UP STRND 16AWG 300V YEL 25'
In-Stock: 10
Unit Price: 263,73000 Kč
HOOK-UP STRND 16AWG YEL 250'
In-Stock: 5
Unit Price: 1 959,32000 Kč