34 AWG Hook-Up Wire 7/0.0024" Green 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-007-1-TS

DigiKey Part Number
CN575G-500-ND
1175-10064-34-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-007-1-TS
Description
HOOK-UP STRND 34AWG 30V GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 34 AWG Hook-Up Wire 7/0.0024" Green 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 426
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
513,01800 Kč65,09 Kč
1012,41000 Kč124,10 Kč
2511,64120 Kč291,03 Kč
5011,09120 Kč554,56 Kč
10010,55780 Kč1 055,78 Kč
Spool
QuantityUnit PriceExt Price
5003,38614 Kč1 693,07 Kč
1 0003,22214 Kč3 222,14 Kč
1 5003,12940 Kč4 694,10 Kč
2 5003,01573 Kč7 539,32 Kč
3 5002,94272 Kč10 299,52 Kč
5 0002,86690 Kč14 334,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLACK
In-Stock: 8000
Unit Price: 3,48398 Kč
HOOK-UP STRND 34AWG 30V WHITE
In-Stock: 5000
Unit Price: 3,39706 Kč
HOOK-UP STRND 34AWG 30V RED 500'
In-Stock: 5
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V BLU 500'
In-Stock: 0
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V YELLOW
In-Stock: 0
Unit Price: 14,70000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V GRN 100'
In-Stock: 1
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V GRN 50'
In-Stock: 4
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V GRN 25'
In-Stock: 1
Unit Price: 127,46000 Kč