
10064-34-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN573R-500-ND |
Manufacturer | |
Manufacturer Product Number | 10064-34-1-0500-004-1-TS |
Description | HOOK-UP STRND 34AWG 30V RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/0.0024" Red 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0024" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 739,47000 Kč | 1 739,47 Kč |
| 2 | 1 655,58500 Kč | 3 311,17 Kč |
| 3 | 1 608,09667 Kč | 4 824,29 Kč |
| 5 | 1 549,90400 Kč | 7 749,52 Kč |
| 7 | 1 512,54571 Kč | 10 587,82 Kč |
| 10 | 1 473,78700 Kč | 14 737,87 Kč |
| Unit Price without VAT: | 1 739,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 104,75870 Kč |











