34 AWG Hook-Up Wire 7/0.0024" Yellow 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-003-1-TS

DigiKey Part Number
CN572Y-500-ND
1175-10064-34-1-0500-003-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-003-1-TS
Description
HOOK-UP STRND 34AWG 30V YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 34 AWG Hook-Up Wire 7/0.0024" Yellow 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
513,14400 Kč65,72 Kč
1012,53600 Kč125,36 Kč
2511,75880 Kč293,97 Kč
5011,19620 Kč559,81 Kč
10010,66280 Kč1 066,28 Kč
Spool
QuantityUnit PriceExt Price
5003,40252 Kč1 701,26 Kč
1 0003,23768 Kč3 237,68 Kč
1 5003,14438 Kč4 716,57 Kč
2 5003,03018 Kč7 575,45 Kč
3 5002,95682 Kč10 348,87 Kč
5 0002,88063 Kč14 403,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLACK
In-Stock: 8000
Unit Price: 3,48398 Kč
HOOK-UP STRND 34AWG 30V WHITE
In-Stock: 5000
Unit Price: 3,39706 Kč
HOOK-UP STRND 34AWG 30V RED 500'
In-Stock: 5
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V BLU 500'
In-Stock: 0
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V GREEN
In-Stock: 5426
Unit Price: 14,49000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V YEL 100'
In-Stock: 1
Unit Price: 383,63000 Kč
HOOK-UP STRND 34AWG 30V YEL 50'
In-Stock: 0
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V YEL 25'
In-Stock: 9
Unit Price: 132,50000 Kč