34 AWG Hook-Up Wire 7/0.0024" Yellow 30V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-003-1-TS

DigiKey Part Number
CN572Y-25-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-003-1-TS
Description
HOOK-UP STRND 34AWG 30V YEL 25'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Yellow 30V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
25.00' (7.62m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
2126,30500 Kč252,61 Kč
3122,76667 Kč368,30 Kč
5118,42800 Kč592,14 Kč
7115,63857 Kč809,47 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLK 25'
In-Stock: 9
Unit Price: 170,71000 Kč
HOOK-UP STRND 34AWG 30V WHT 25'
In-Stock: 2
Unit Price: 170,71000 Kč
HOOK-UP STRND 34AWG 30V RED 25'
In-Stock: 11
Unit Price: 127,46000 Kč
HOOK-UP STRND 34AWG 30V BLU 25'
In-Stock: 4
Unit Price: 127,46000 Kč
HOOK-UP STRND 34AWG 30V GRN 25'
In-Stock: 1
Unit Price: 127,46000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V YEL 100'
In-Stock: 1
Unit Price: 383,63000 Kč
HOOK-UP STRND 34AWG 30V YEL 50'
In-Stock: 0
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V YELLOW
In-Stock: 886
Unit Price: 14,70000 Kč