34 AWG Hook-Up Wire 7/0.0024" White 30V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-002-1-TS

DigiKey Part Number
CN571W-25-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-002-1-TS
Description
HOOK-UP STRND 34AWG 30V WHT 25'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" White 30V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
25.00' (7.62m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
2162,52500 Kč325,05 Kč
3157,97333 Kč473,92 Kč
5152,40400 Kč762,02 Kč
7148,81571 Kč1 041,71 Kč
10145,09600 Kč1 450,96 Kč
25135,89920 Kč3 397,48 Kč
50129,27620 Kč6 463,81 Kč
100122,92860 Kč12 292,86 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLK 25'
In-Stock: 9
Unit Price: 170,71000 Kč
HOOK-UP STRND 34AWG 30V YEL 25'
In-Stock: 9
Unit Price: 132,50000 Kč
HOOK-UP STRND 34AWG 30V RED 25'
In-Stock: 11
Unit Price: 127,46000 Kč
HOOK-UP STRND 34AWG 30V BLU 25'
In-Stock: 4
Unit Price: 127,46000 Kč
HOOK-UP STRND 34AWG 30V GRN 25'
In-Stock: 1
Unit Price: 127,46000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V WHITE
In-Stock: 5000
Unit Price: 3,39706 Kč
HOOK-UP STRND 34AWG 30V WHT 100'
In-Stock: 6
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V WHT 50'
In-Stock: 9
Unit Price: 306,57000 Kč