34 AWG Hook-Up Wire 7/0.0024" White 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-002-1-TS

DigiKey Part Number
CN571W-500-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-002-1-TS
Description
HOOK-UP STRND 34AWG 30V WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" White 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5003,39706 Kč1 698,53 Kč
1 0003,23243 Kč3 232,43 Kč
1 5003,13934 Kč4 709,01 Kč
2 5003,02531 Kč7 563,28 Kč
3 5002,95208 Kč10 332,28 Kč
5 0002,87605 Kč14 380,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,39706 Kč
Unit Price with VAT:4,11044 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLACK
In-Stock: 8000
Unit Price: 3,48398 Kč
HOOK-UP STRND 34AWG 30V RED 500'
In-Stock: 5
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V BLU 500'
In-Stock: 0
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V YELLOW
In-Stock: 0
Unit Price: 14,70000 Kč
HOOK-UP STRND 34AWG 30V GREEN
In-Stock: 5426
Unit Price: 14,49000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V WHT 100'
In-Stock: 6
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V WHT 50'
In-Stock: 9
Unit Price: 306,57000 Kč
HOOK-UP STRND 34AWG 30V WHT 25'
In-Stock: 2
Unit Price: 170,71000 Kč