34 AWG Hook-Up Wire 7/0.0024" Blue 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-005-1-TS

DigiKey Part Number
CN574L-500-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-005-1-TS
Description
HOOK-UP STRND 34AWG 30V BLU 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Blue 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 739,47000 Kč1 739,47 Kč
21 655,58500 Kč3 311,17 Kč
31 608,09667 Kč4 824,29 Kč
51 549,90400 Kč7 749,52 Kč
71 512,54571 Kč10 587,82 Kč
101 473,78700 Kč14 737,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 739,47000 Kč
Unit Price with VAT:2 104,75870 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLACK
In-Stock: 8000
Unit Price: 3,48398 Kč
HOOK-UP STRND 34AWG 30V WHITE
In-Stock: 5000
Unit Price: 3,39706 Kč
HOOK-UP STRND 34AWG 30V RED 500'
In-Stock: 5
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V YELLOW
In-Stock: 886
Unit Price: 14,70000 Kč
HOOK-UP STRND 34AWG 30V GREEN
In-Stock: 5426
Unit Price: 14,49000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V BLU 100'
In-Stock: 5
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V BLU FOOT
In-Stock: 500
Unit Price: 14,49000 Kč
HOOK-UP STRND 34AWG 30V BLU 50'
In-Stock: 4
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V BLU 25'
In-Stock: 4
Unit Price: 127,46000 Kč