
10064-34-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-34-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-34-1-0500-005-1-TS |
Description | HOOK-UP STRND 34AWG 30V BLU FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/0.0024" Blue 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0024" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 13,01800 Kč | 65,09 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,64120 Kč | 291,03 Kč |
| 50 | 11,09120 Kč | 554,56 Kč |
| 100 | 10,55780 Kč | 1 055,78 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





