34 AWG Hook-Up Wire 7/0.0024" Blue 30V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-005-1-TS

DigiKey Part Number
CN574L-50-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-005-1-TS
Description
HOOK-UP STRND 34AWG 30V BLU 50'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Blue 30V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
50.00' (15.24m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
2213,13000 Kč426,26 Kč
3207,11000 Kč621,33 Kč
5199,73200 Kč998,66 Kč
Manufacturers Standard Package
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLK 50'
In-Stock: 7
Unit Price: 306,57000 Kč
HOOK-UP STRND 34AWG 30V WHT 50'
In-Stock: 9
Unit Price: 306,57000 Kč
HOOK-UP STRND 34AWG 30V YEL 50'
In-Stock: 0
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V RED 50'
In-Stock: 2
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V GRN 50'
In-Stock: 4
Unit Price: 223,63000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V BLU 500'
In-Stock: 0
Unit Price: 1 739,47000 Kč
HOOK-UP STRND 34AWG 30V BLU 100'
In-Stock: 5
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V BLU FOOT
In-Stock: 500
Unit Price: 14,49000 Kč
HOOK-UP STRND 34AWG 30V BLU 25'
In-Stock: 4
Unit Price: 127,46000 Kč