34 AWG Hook-Up Wire 7/0.0024" Black 30V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-001-1-TS

DigiKey Part Number
CN570B-50-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-001-1-TS
Description
HOOK-UP STRND 34AWG 30V BLK 50'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Black 30V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
50.00' (15.24m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1306,57000 Kč306,57 Kč
2291,97500 Kč583,95 Kč
3283,75333 Kč851,26 Kč
5273,68800 Kč1 368,44 Kč
7267,21429 Kč1 870,50 Kč
10260,48000 Kč2 604,80 Kč
25243,87920 Kč6 096,98 Kč
50231,91460 Kč11 595,73 Kč
100220,43910 Kč22 043,91 Kč
Manufacturers Standard Package
Unit Price without VAT:306,57000 Kč
Unit Price with VAT:370,94970 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V WHT 50'
In-Stock: 9
Unit Price: 306,57000 Kč
HOOK-UP STRND 34AWG 30V YEL 50'
In-Stock: 0
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V RED 50'
In-Stock: 2
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V BLU 50'
In-Stock: 4
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V GRN 50'
In-Stock: 4
Unit Price: 223,63000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V BLACK
In-Stock: 8000
Unit Price: 3,48398 Kč
HOOK-UP STRND 34AWG 30V BLK 100'
In-Stock: 6
Unit Price: 528,52000 Kč
HOOK-UP STRND 34AWG 30V BLK 25'
In-Stock: 9
Unit Price: 170,71000 Kč