
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0024" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 50.00' (15.24m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,57000 Kč | 306,57 Kč |
| 2 | 291,97500 Kč | 583,95 Kč |
| 3 | 283,75333 Kč | 851,26 Kč |
| 5 | 273,68800 Kč | 1 368,44 Kč |
| 7 | 267,21429 Kč | 1 870,50 Kč |
| 10 | 260,48000 Kč | 2 604,80 Kč |
| 25 | 243,87920 Kč | 6 096,98 Kč |
| 50 | 231,91460 Kč | 11 595,73 Kč |
| 100 | 220,43910 Kč | 22 043,91 Kč |
| Unit Price without VAT: | 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 370,94970 Kč |









