34 AWG Hook-Up Wire 7/0.0024" Black 30V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-001-1-TS

DigiKey Part Number
CN570B-100-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-001-1-TS
Description
HOOK-UP STRND 34AWG 30V BLK 100'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Black 30V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
100.0' (30.5m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1528,52000 Kč528,52 Kč
2503,32000 Kč1 006,64 Kč
3488,97333 Kč1 466,92 Kč
5471,53200 Kč2 357,66 Kč
7460,30571 Kč3 222,14 Kč
10448,66400 Kč4 486,64 Kč
25419,88440 Kč10 497,11 Kč
50399,14680 Kč19 957,34 Kč
100379,25330 Kč37 925,33 Kč
Manufacturers Standard Package
Unit Price without VAT:528,52000 Kč
Unit Price with VAT:639,50920 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V WHT 100'
In-Stock: 6
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V YEL 100'
In-Stock: 1
Unit Price: 383,63000 Kč
HOOK-UP STRND 34AWG 30V RED 100'
In-Stock: 2
Unit Price: 368,72000 Kč
HOOK-UP STRND 34AWG 30V BLU 100'
In-Stock: 5
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V GRN 100'
In-Stock: 1
Unit Price: 436,97000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V BLACK
In-Stock: 8000
Unit Price: 3,48398 Kč
HOOK-UP STRND 34AWG 30V BLK 50'
In-Stock: 7
Unit Price: 306,57000 Kč
HOOK-UP STRND 34AWG 30V BLK 25'
In-Stock: 9
Unit Price: 170,71000 Kč