34 AWG Hook-Up Wire 7/0.0024" Green 30V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-34-1-0500-007-1-TS

DigiKey Part Number
CN575G-100-ND
Manufacturer
Manufacturer Product Number
10064-34-1-0500-007-1-TS
Description
HOOK-UP STRND 34AWG 30V GRN 100'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire 7/0.0024" Green 30V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0024"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.013" (0.33mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
100.0' (30.5m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1436,97000 Kč436,97 Kč
3407,78000 Kč1 223,34 Kč
5389,89000 Kč1 949,45 Kč
10369,71200 Kč3 697,12 Kč
25347,30680 Kč8 682,67 Kč
50329,38300 Kč16 469,15 Kč
100313,69540 Kč31 369,54 Kč
500291,28888 Kč145 644,44 Kč
Manufacturers Standard Package
Unit Price without VAT:436,97000 Kč
Unit Price with VAT:528,73370 Kč
Alternate Color
HOOK-UP STRND 34AWG 30V BLK 100'
In-Stock: 6
Unit Price: 528,52000 Kč
HOOK-UP STRND 34AWG 30V WHT 100'
In-Stock: 6
Unit Price: 436,97000 Kč
HOOK-UP STRND 34AWG 30V YEL 100'
In-Stock: 1
Unit Price: 383,63000 Kč
HOOK-UP STRND 34AWG 30V RED 100'
In-Stock: 2
Unit Price: 368,72000 Kč
HOOK-UP STRND 34AWG 30V BLU 100'
In-Stock: 5
Unit Price: 436,97000 Kč
Alternate Length
HOOK-UP STRND 34AWG 30V GREEN
In-Stock: 5426
Unit Price: 14,49000 Kč
HOOK-UP STRND 34AWG 30V GRN 50'
In-Stock: 4
Unit Price: 223,63000 Kč
HOOK-UP STRND 34AWG 30V GRN 25'
In-Stock: 1
Unit Price: 127,46000 Kč