
10064-34-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-34-1-0500-006-1-TS-ND 1175-10064-34-1-0500-006-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-34-1-0500-006-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 AWG Hook-Up Wire 7/0.0024" Brown 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0024" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.013" (0.33mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 12,51400 Kč | 62,57 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 11,19600 Kč | 279,90 Kč |
| 50 | 10,66280 Kč | 533,14 Kč |
| 100 | 10,15250 Kč | 1 015,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,70950 Kč | 1 854,75 Kč |
| 1 000 | 3,52955 Kč | 3 529,55 Kč |
| 1 500 | 3,42785 Kč | 5 141,77 Kč |
| 2 500 | 3,30315 Kč | 8 257,88 Kč |
| 3 500 | 3,22313 Kč | 11 280,95 Kč |
| 5 000 | 3,14000 Kč | 15 700,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





