
DCDM51CS | |
|---|---|
DigiKey Part Number | 116-DCDM51CS-ND |
Manufacturer | |
Manufacturer Product Number | DCDM51CS |
Description | DURA-CON, MICRO-D CONNNECTOR SAV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 51 Pin Female To D-Sub, 51 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions | Shielding Unshielded |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 51 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 51 Pin Male | Operating Temperature -55°C ~ 135°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 275,52000 Kč | 8 275,52 Kč |
| 10 | 7 035,63200 Kč | 70 356,32 Kč |
| 25 | 6 703,87200 Kč | 167 596,80 Kč |
| Unit Price without VAT: | 8 275,52000 Kč |
|---|---|
| Unit Price with VAT: | 10 013,37920 Kč |



















