


M83513/02-GN | |
|---|---|
DigiKey Part Number | 116-M83513/02-GN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-GN |
Description | CONN MICRO-D RCPT 51POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-GN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 547,82000 Kč | 3 547,82 Kč |
| 10 | 3 015,90100 Kč | 30 159,01 Kč |
| 25 | 2 827,28840 Kč | 70 682,21 Kč |
| 50 | 2 692,54000 Kč | 134 627,00 Kč |
| Unit Price without VAT: | 3 547,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 292,86220 Kč |












