
M83513/01-GN | |
|---|---|
DigiKey Part Number | 4305-M83513/01-GN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-GN |
Description | CONN MICRO-D PLUG 51POS SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS) |
Number of Rows 3 | Wire Gauge 26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 353,80000 Kč | 3 353,80 Kč |
| 10 | 2 851,04500 Kč | 28 510,45 Kč |
| 25 | 2 672,74320 Kč | 66 818,58 Kč |
| 50 | 2 545,36920 Kč | 127 268,46 Kč |
| Unit Price without VAT: | 3 353,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 058,09800 Kč |











