
M83513/10-B02NP | |
|---|---|
DigiKey Part Number | M83513/10-B02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-B02NP |
Description | CABLE ASSY D TO MIC D 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-B02NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 091,61000 Kč | 2 091,61 Kč |
| 10 | 1 778,00600 Kč | 17 780,06 Kč |
| 25 | 1 666,76240 Kč | 41 669,06 Kč |
| 50 | 1 587,31020 Kč | 79 365,51 Kč |
| 100 | 1 522,10090 Kč | 152 210,09 Kč |
| Unit Price without VAT: | 2 091,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 530,84810 Kč |












