


DCDM9CS | |
|---|---|
DigiKey Part Number | 116-DCDM9CS-ND |
Manufacturer | |
Manufacturer Product Number | DCDM9CS |
Description | DURA-CON, MICRO-D CONNNECTOR SAV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions | Shielding Unshielded |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 9 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 9 Pin Male | Operating Temperature -55°C ~ 135°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 967,44000 Kč | 2 967,44 Kč |
| 10 | 2 522,49000 Kč | 25 224,90 Kč |
| 25 | 2 364,71080 Kč | 59 117,77 Kč |
| 50 | 2 252,00620 Kč | 112 600,31 Kč |
| Unit Price without VAT: | 2 967,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 590,60240 Kč |
















