9 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-A06N

DigiKey Part Number
M83513/03-A06N-ND
Manufacturer
Manufacturer Product Number
M83513/03-A06N
Description
CONN MICRO-D PLUG 9POS CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 714,70000 Kč1 714,70 Kč
101 457,47100 Kč14 574,71 Kč
251 366,28120 Kč34 157,03 Kč
501 301,13680 Kč65 056,84 Kč
1001 239,11930 Kč123 911,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 714,70000 Kč
Unit Price with VAT:2 074,78700 Kč