
M83513/04-A04C | |
|---|---|
DigiKey Part Number | M83513/04-A04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-A04C |
Description | CABLE ASSY D TO MICD 9P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 950,43000 Kč | 2 950,43 Kč |
| 10 | 2 508,04300 Kč | 25 080,43 Kč |
| 25 | 2 351,17960 Kč | 58 779,49 Kč |
| 50 | 2 239,12180 Kč | 111 956,09 Kč |
| Unit Price without VAT: | 2 950,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 570,02030 Kč |




