D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-A02N

DigiKey Part Number
M83513/04-A02N-ND
Manufacturer
Manufacturer Product Number
M83513/04-A02N
Description
CABLE ASSY D TO MICD 9P 914.4MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
White, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 296,97000 Kč2 296,97 Kč
101 952,58300 Kč19 525,83 Kč
251 830,45440 Kč45 761,36 Kč
501 743,19100 Kč87 159,55 Kč
1001 660,11030 Kč166 011,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 296,97000 Kč
Unit Price with VAT:2 779,33370 Kč