Adapter Connector D-Sub, 51 Pin Female To D-Sub, 51 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97011-512

DigiKey Part Number
2262-A97011-512-ND
Manufacturer
Manufacturer Product Number
A97011-512
Description
51-PIN MICRO-D CONNECTOR SAVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 51 Pin Female To D-Sub, 51 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
A97011-512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 51 Pin Female
Convert From (Adapter End)
D-Sub, 51 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Silver
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112 795,34000 Kč12 795,34 Kč
1011 033,39900 Kč110 333,99 Kč
Manufacturers Standard Package
Unit Price without VAT:12 795,34000 Kč
Unit Price with VAT:15 482,36140 Kč