
M83513/11-G01NN | |
|---|---|
DigiKey Part Number | M83513/11-G01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/11-G01NN |
Description | CABLE ASSY D TO MIC D 51POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/11-G01NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,99000 Kč | 3 685,99 Kč |
| 10 | 3 133,49000 Kč | 31 334,90 Kč |
| 25 | 2 937,54480 Kč | 73 438,62 Kč |
| 50 | 2 797,53420 Kč | 139 876,71 Kč |
| Unit Price without VAT: | 3 685,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 460,04790 Kč |


