
M83513/03-G02N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-G02N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-G02N |
Description | MICRO 51C P /11 WHT 36" NI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 51 |
Manufacturer ITT Cannon, LLC | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 599,94000 Kč | 8 599,94 Kč |
| 10 | 7 311,52500 Kč | 73 115,25 Kč |
| 25 | 6 854,48640 Kč | 171 362,16 Kč |
| Unit Price without VAT: | 8 599,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 405,92740 Kč |


