
DCCM51S6E5-18.0BN | |
|---|---|
DigiKey Part Number | 116-1252-ND |
Manufacturer | |
Manufacturer Product Number | DCCM51S6E5-18.0BN |
Description | CABLE ASSY D-MIC-D 51P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 715,94000 Kč | 4 715,94 Kč |
| 10 | 4 009,14800 Kč | 40 091,48 Kč |
| 25 | 3 758,46560 Kč | 93 961,64 Kč |
| 50 | 3 624,25480 Kč | 181 212,74 Kč |
| Unit Price without VAT: | 4 715,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 706,28740 Kč |











