Jackscrew Socket, Slotted For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCJS9-51SLP

DigiKey Part Number
116-DCJS9-51SLP-ND
Manufacturer
Manufacturer Product Number
DCJS9-51SLP
Description
DC JACKSCREW #2-56 SLOTTED LP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jackscrew Socket, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew Socket, Slotted
Manufacturer
Cinch Connectivity Solutions
For Use With/Related Products
D-Sub Connectors
Series
Length - Below Head
0.250" (6.35mm)
Packaging
Bag
Thread Size
2-56
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10145,30600 Kč1 453,06 Kč
25136,19320 Kč3 404,83 Kč
50129,68780 Kč6 484,39 Kč
100123,49760 Kč12 349,76 Kč
250115,76700 Kč28 941,75 Kč
500110,24496 Kč55 122,48 Kč
1 000104,98790 Kč104 987,90 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč