




DCCM15PSB | |
|---|---|
DigiKey Part Number | 116-1165-ND |
Manufacturer | |
Manufacturer Product Number | DCCM15PSB |
Description | CONN MICRO-D PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,87000 Kč | 1 747,87 Kč |
| 10 | 1 485,75500 Kč | 14 857,55 Kč |
| 25 | 1 392,80560 Kč | 34 820,14 Kč |
| 50 | 1 326,39740 Kč | 66 319,87 Kč |
| 100 | 1 263,17460 Kč | 126 317,46 Kč |
| Unit Price without VAT: | 1 747,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 114,92270 Kč |








