D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
DCCM15S6E5-18.0B View 2

DCCM15S6E5-18.0B

DigiKey Part Number
116-1231-ND
Manufacturer
Manufacturer Product Number
DCCM15S6E5-18.0B
Description
CABLE ASSY D-MIC-D 15P 457.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 441,51000 Kč1 441,51 Kč
101 225,38000 Kč12 253,80 Kč
251 148,69120 Kč28 717,28 Kč
501 093,92440 Kč54 696,22 Kč
1001 041,77800 Kč104 177,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 441,51000 Kč
Unit Price with VAT:1 744,22710 Kč