
M83513/04-B02C | |
|---|---|
DigiKey Part Number | M83513/04-B02C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B02C |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 281,51000 Kč | 1 281,51 Kč |
| 10 | 1 089,25000 Kč | 10 892,50 Kč |
| 25 | 1 021,09080 Kč | 25 527,27 Kč |
| 50 | 972,39640 Kč | 48 619,82 Kč |
| 100 | 926,03700 Kč | 92 603,70 Kč |
| Unit Price without VAT: | 1 281,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 550,62710 Kč |



