
A99100-015 | |
|---|---|
DigiKey Part Number | 2262-A99100-015-ND |
Manufacturer | |
Manufacturer Product Number | A99100-015 |
Description | CABLE ASSY MICRO-D 15POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99100-015 Models |
Category | Number of Positions 15 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 920,48000 Kč | 1 920,48 Kč |
| 10 | 1 632,51100 Kč | 16 325,11 Kč |
| 25 | 1 530,38480 Kč | 38 259,62 Kč |
| 50 | 1 457,42500 Kč | 72 871,25 Kč |
| 100 | 1 387,95940 Kč | 138 795,94 Kč |
| Unit Price without VAT: | 1 920,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 323,78080 Kč |














